E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Pressure Sensor, 10bar Min, 160bar Max, Relay Output, Differential Reading

RS Stock No.: 361-3413Brand: Telemecanique SensorsManufacturers Part No.: XMLA160D2S12Distrelec Article No.: 30399960
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Morocco

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 360.65

€ 360.65 Each (Exc. VAT)

€ 425.57

€ 425.57 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 10bar Min, 160bar Max, Relay Output, Differential Reading

€ 360.65

€ 360.65 Each (Exc. VAT)

€ 425.57

€ 425.57 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 10bar Min, 160bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Morocco

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more