E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pre-cabled barrel sensor,M12 NO 2mm

RS Stock No.: 281-1155Brand: Telemecanique SensorsManufacturers Part No.: XS1M12DA210
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NO

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP68

Length

53mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

100 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Pre-cabled barrel sensor,M12 NO 2mm

P.O.A.

Pre-cabled barrel sensor,M12 NO 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NO

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP68

Length

53mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

100 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

France