Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Tempatron PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 110 V ac, 230 V ac Supply Voltage ON/OFF

RS Stock No.: 376-3653Brand: TempatronManufacturers Part No.: TC4832-02-110/230VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 V ac, 230 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +400 (Type K Thermocouple) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP40

Additional Functionality

ON/OFF

Panel Depth

91mm

Stock information temporarily unavailable.

P.O.A.

Tempatron PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 110 V ac, 230 V ac Supply Voltage ON/OFF

P.O.A.

Tempatron PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 110 V ac, 230 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 V ac, 230 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +400 (Type K Thermocouple) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP40

Additional Functionality

ON/OFF

Panel Depth

91mm