Tempo OPM510, SLS520 Single Mode & Multimode Fibre Optic Test Kit

RS Stock No.: 213-3639Brand: TempoManufacturers Part No.: 55500027
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Power Source

Battery, Mains

Model Number p

OPM510, SLS520

Country of Origin

China

Stock information temporarily unavailable.

€ 2,694.91

€ 2,694.91 Each (Exc. VAT)

€ 3,179.99

€ 3,179.99 Each (inc. VAT)

Tempo OPM510, SLS520 Single Mode & Multimode Fibre Optic Test Kit

€ 2,694.91

€ 2,694.91 Each (Exc. VAT)

€ 3,179.99

€ 3,179.99 Each (inc. VAT)

Tempo OPM510, SLS520 Single Mode & Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Power Source

Battery, Mains

Model Number p

OPM510, SLS520

Country of Origin

China