Tesa 4513 Brown Packing Tape, 500m x 75mm

RS Stock No.: 277-5107Brand: TesaManufacturers Part No.: 04513-00008-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Width

75mm

Length

500m

Thickness

0.105mm

Colour

Brown

Model Number

04513-00008-00

Series

4513

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 133.86

€ 133.86 Each (Exc. VAT)

€ 157.95

€ 157.95 Each (inc. VAT)

Tesa 4513 Brown Packing Tape, 500m x 75mm

€ 133.86

€ 133.86 Each (Exc. VAT)

€ 157.95

€ 157.95 Each (inc. VAT)

Tesa 4513 Brown Packing Tape, 500m x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Width

75mm

Length

500m

Thickness

0.105mm

Colour

Brown

Model Number

04513-00008-00

Series

4513

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Italy