Technical Document
Specifications
Brand
TesaColour
Green
Width
50mm
Length
50m
Backing Material
PE Extruded Cloth
Thickness
260mm
Maximum Operating Temperature
+110°C
Trade Name
Tesa 4688
Country of Origin
Germany
Product details
Tesa Standard polyethylene coated cloth tape
tesa 4688 is a standard cloth tape with a PE-extruded substrate and a natural-rubber adhesive mass. This combination forms the basis for easy handling: the tape is easy to unroll and simple to tear by hand. The repair tape is strong but also sufficiently flexible to be a reliable aid to craftsmen. It can be used for a variety of applications and offers very good adhesion even on rough surfaces. The waterproof and ageing-resistant duct tape is available in seven colours.
Features and Benefits
Extruded PET masking tape consisting of a mesh woven fabric backing coated with a natural rubber adhesive.
Strong adhesion, even on rough surfaces. Can be torn by hand.
Highly resistant over time.
Main Features:
- Indoor and outdoor applications
- Bonding of construction films
- Bundling of cables
- Repairing, packaging, protection, marking
€ 45.77
€ 45.77 Each (Exc. VAT)
€ 54.01
€ 54.01 Each (inc. VAT)
1
€ 45.77
€ 45.77 Each (Exc. VAT)
€ 54.01
€ 54.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 45.77 |
6 - 14 | € 44.58 |
15+ | € 44.32 |
Technical Document
Specifications
Brand
TesaColour
Green
Width
50mm
Length
50m
Backing Material
PE Extruded Cloth
Thickness
260mm
Maximum Operating Temperature
+110°C
Trade Name
Tesa 4688
Country of Origin
Germany
Product details
Tesa Standard polyethylene coated cloth tape
tesa 4688 is a standard cloth tape with a PE-extruded substrate and a natural-rubber adhesive mass. This combination forms the basis for easy handling: the tape is easy to unroll and simple to tear by hand. The repair tape is strong but also sufficiently flexible to be a reliable aid to craftsmen. It can be used for a variety of applications and offers very good adhesion even on rough surfaces. The waterproof and ageing-resistant duct tape is available in seven colours.
Features and Benefits
Extruded PET masking tape consisting of a mesh woven fabric backing coated with a natural rubber adhesive.
Strong adhesion, even on rough surfaces. Can be torn by hand.
Highly resistant over time.
Main Features:
- Indoor and outdoor applications
- Bonding of construction films
- Bundling of cables
- Repairing, packaging, protection, marking