Technical Document
Specifications
Brand
TestoAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
40MΩ
Model Number
770-2
Calibrated
RSCAL
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(2% rdg + 5dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(2% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(0.8% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
True RMS
Yes
Temperature Measurement Resolution
0.2°C
Safety Category Voltage
600 V, 1000V
Battery Type
AAA
Absolute Maximum Temperature Measurement
+500°C
AC Voltage Measurement Resolution
1mV
AC Current Measurement Range
0.1 → 400 A
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
AC Voltage Measurement Range
0.001 → 600 V
Weight
378g
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Width
96mm
Length
243mm
DC Current Measurement Range
0.1 → 400 A
Dimensions
243 x 96 x 43mm
DC Voltage Measurement Resolution
1mV
Minimum Operating Temperature
-10°C
Height
43mm
Country of Origin
China
Product details
Testo 770-2 Clampmeter
Testo 770-2 is suited for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument. This unique mechanism means that cables in tight switching cabinets can be easily grabbed. The automatic measurement parameter detection also enables reliable work. Testo 770-2 detect direct and alternating current and select other parameters such as resistance, continuity, diode and capacitance automatically. The clamp meter also has a μA range as well an integrated temperature adapter for all type K thermocouples.
Benefits
No more problems grabbing cables in confined spaces
Grab cables with the clamp instead of touching them
Clear visible measurement results
Supplied with
Testo 770-2 TRMS clamp meter, batteries, 1 set of measuring cables and 1 x adapter or type k thermocouples.
Approvals
TÜV, CSA, CE
Standards
EN 61326-1, EN 61140
€ 426.22
€ 426.22 Each (Exc. VAT)
€ 502.94
€ 502.94 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 426.22
€ 426.22 Each (Exc. VAT)
€ 502.94
€ 502.94 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
40MΩ
Model Number
770-2
Calibrated
RSCAL
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(2% rdg + 5dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(2% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(0.8% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
True RMS
Yes
Temperature Measurement Resolution
0.2°C
Safety Category Voltage
600 V, 1000V
Battery Type
AAA
Absolute Maximum Temperature Measurement
+500°C
AC Voltage Measurement Resolution
1mV
AC Current Measurement Range
0.1 → 400 A
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
AC Voltage Measurement Range
0.001 → 600 V
Weight
378g
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Width
96mm
Length
243mm
DC Current Measurement Range
0.1 → 400 A
Dimensions
243 x 96 x 43mm
DC Voltage Measurement Resolution
1mV
Minimum Operating Temperature
-10°C
Height
43mm
Country of Origin
China
Product details
Testo 770-2 Clampmeter
Testo 770-2 is suited for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument. This unique mechanism means that cables in tight switching cabinets can be easily grabbed. The automatic measurement parameter detection also enables reliable work. Testo 770-2 detect direct and alternating current and select other parameters such as resistance, continuity, diode and capacitance automatically. The clamp meter also has a μA range as well an integrated temperature adapter for all type K thermocouples.
Benefits
No more problems grabbing cables in confined spaces
Grab cables with the clamp instead of touching them
Clear visible measurement results
Supplied with
Testo 770-2 TRMS clamp meter, batteries, 1 set of measuring cables and 1 x adapter or type k thermocouples.
Approvals
TÜV, CSA, CE
Standards
EN 61326-1, EN 61140