E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Testo K Immersion, Penetration Temperature Probe, 50 mm, 114 mm Length, 3.7 mm, 5 mm Diameter, +400 °C Max, With SYS

RS Stock No.: 810-5917Brand: TestoManufacturers Part No.: 0602 1293
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

K

Probe Type

Immersion, Penetration

Probe Length

50 mm, 114 mm

Probe Diameter

3.7 mm, 5 mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature Plug

Calibrated

SYSCAL

Product details

Testo 922 Thermometer

Portable thermometer for 2 type K thermocouples.
2-line LCD display allows 2 temperatures to be viewed simultaneously.
Calculation of temperature differential.
Possible to date measurements and export them to an infrared printer.
Hold, min. and and max. functions
Auto power-off if not being used.
Infrared printer, available separately, is supplied with 4 batteries and 1 roll of paper.

Stock information temporarily unavailable.

P.O.A.

Testo K Immersion, Penetration Temperature Probe, 50 mm, 114 mm Length, 3.7 mm, 5 mm Diameter, +400 °C Max, With SYS

P.O.A.

Testo K Immersion, Penetration Temperature Probe, 50 mm, 114 mm Length, 3.7 mm, 5 mm Diameter, +400 °C Max, With SYS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

K

Probe Type

Immersion, Penetration

Probe Length

50 mm, 114 mm

Probe Diameter

3.7 mm, 5 mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature Plug

Calibrated

SYSCAL

Product details

Testo 922 Thermometer

Portable thermometer for 2 type K thermocouples.
2-line LCD display allows 2 temperatures to be viewed simultaneously.
Calculation of temperature differential.
Possible to date measurements and export them to an infrared printer.
Hold, min. and and max. functions
Auto power-off if not being used.
Infrared printer, available separately, is supplied with 4 batteries and 1 roll of paper.