Testo Vane Probe for Air Velocity, Humidity, Volume Flow

RS Stock No.: 176-5588Brand: TestoManufacturers Part No.: 0635 9532Distrelec Article No.: 30105586
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Testo

Equipment Type

Vane Probe

Measurement Parameters

Air Velocity, Humidity, Volume Flow

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

-10°C

Width

16 Dia.mm

Length

330mm

Weight

150g

Dimensions

330 x 16 x 16mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 697.05

€ 697.05 Each (Exc. VAT)

€ 822.52

€ 822.52 Each (inc. VAT)

Testo Vane Probe for Air Velocity, Humidity, Volume Flow

€ 697.05

€ 697.05 Each (Exc. VAT)

€ 822.52

€ 822.52 Each (inc. VAT)

Testo Vane Probe for Air Velocity, Humidity, Volume Flow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Equipment Type

Vane Probe

Measurement Parameters

Air Velocity, Humidity, Volume Flow

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

-10°C

Width

16 Dia.mm

Length

330mm

Weight

150g

Dimensions

330 x 16 x 16mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany