Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Quad Line Receiver IC
Input Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
€ 13.40
€ 2.68 Each (In a Pack of 5) (Exc. VAT)
€ 15.81
€ 3.162 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26LS32ACD Line Receiver, 16-Pin SOIC
5
€ 13.40
€ 2.68 Each (In a Pack of 5) (Exc. VAT)
€ 15.81
€ 3.162 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26LS32ACD Line Receiver, 16-Pin SOIC
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.68 | € 13.40 |
25 - 45 | € 2.05 | € 10.25 |
50 - 95 | € 1.99 | € 9.95 |
100 - 245 | € 1.67 | € 8.35 |
250+ | € 1.64 | € 8.20 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Quad Line Receiver IC
Input Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details