Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
WSON
IC Type
Battery Charge Controller IC
Pin Count
10
Typical Operating Supply Voltage
30 V
Maximum Output Current
500mA
€ 9.50
€ 0.95 Each (In a Pack of 10) (Exc. VAT)
€ 11.21
€ 1.121 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 9.50
€ 0.95 Each (In a Pack of 10) (Exc. VAT)
€ 11.21
€ 1.121 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.95 | € 9.50 |
50 - 90 | € 0.88 | € 8.80 |
100 - 240 | € 0.76 | € 7.60 |
250 - 990 | € 0.69 | € 6.90 |
1000+ | € 0.69 | € 6.90 |
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
WSON
IC Type
Battery Charge Controller IC
Pin Count
10
Typical Operating Supply Voltage
30 V
Maximum Output Current
500mA