Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin TSSOP

RS Stock No.: 145-1215Brand: Texas InstrumentsManufacturers Part No.: CD4052BPWR
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 820.00

€ 0.41 Each (On a Reel of 2000) (Exc. VAT)

€ 967.60

€ 0.484 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin TSSOP

€ 820.00

€ 0.41 Each (On a Reel of 2000) (Exc. VAT)

€ 967.60

€ 0.484 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more