Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
AC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
129 ns @ 1.5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-55 °C
Height
4.57mm
Product details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
AC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
129 ns @ 1.5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-55 °C
Height
4.57mm
Product details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS