E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments, DAC Octal 10 bit-, 55.55ksps, 1%FSR Serial (I2C), 16-Pin WQFN

RS Stock No.: 252-8636Brand: Texas InstrumentsManufacturers Part No.: DAC53608RTET
brand-logo

Technical Document

Specifications

Architecture

String DAC

Resolution

10 bit

Conversion Rate

55.55ksps

Full Scale Error

1%FSR

Integral Nonlinearity Error

1LSB

Number of DAC Channels

8

Package Type

WQFN

Pin Count

16

Digital Interface Type

Serial (I2C)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.06

€ 17.06 Each (Exc. VAT)

€ 20.13

€ 20.13 Each (inc. VAT)

Texas Instruments, DAC Octal 10 bit-, 55.55ksps, 1%FSR Serial (I2C), 16-Pin WQFN
Select packaging type

€ 17.06

€ 17.06 Each (Exc. VAT)

€ 20.13

€ 20.13 Each (inc. VAT)

Texas Instruments, DAC Octal 10 bit-, 55.55ksps, 1%FSR Serial (I2C), 16-Pin WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 17.06
5 - 9€ 16.42
10 - 24€ 15.04
25 - 49€ 13.71
50+€ 13.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

String DAC

Resolution

10 bit

Conversion Rate

55.55ksps

Full Scale Error

1%FSR

Integral Nonlinearity Error

1LSB

Number of DAC Channels

8

Package Type

WQFN

Pin Count

16

Digital Interface Type

Serial (I2C)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more