Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Texas Instruments, LM2574HVN-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, MDIP

RS Stock No.: 533-3096Brand: Texas InstrumentsManufacturers Part No.: LM2574HVN-5.0/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

58 kHz

Package Type

MDIP

Switching Regulator

Yes

Height

3.3mm

Efficiency

77%

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+125 °C

Length

9.27mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 8.45

€ 8.45 Each (Exc. VAT)

€ 9.97

€ 9.97 Each (inc. VAT)

Texas Instruments, LM2574HVN-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, MDIP
Select packaging type

€ 8.45

€ 8.45 Each (Exc. VAT)

€ 9.97

€ 9.97 Each (inc. VAT)

Texas Instruments, LM2574HVN-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, MDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 8.45
5 - 9€ 8.42
10+€ 8.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

58 kHz

Package Type

MDIP

Switching Regulator

Yes

Height

3.3mm

Efficiency

77%

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+125 °C

Length

9.27mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in