Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Width
4.4mm
Height
1.15mm
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
0 °C
Typical Voltage Gain
106.02 dB
Maximum Operating Temperature
+70 °C
Product details
LMx39/LM2901 family Quad Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
€ 30.20
€ 1.51 Each (In a Pack of 20) (Exc. VAT)
€ 35.64
€ 1.782 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 30.20
€ 1.51 Each (In a Pack of 20) (Exc. VAT)
€ 35.64
€ 1.782 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 1.51 | € 30.20 |
100 - 380 | € 1.48 | € 29.60 |
400 - 980 | € 1.45 | € 29.00 |
1000+ | € 1.45 | € 29.00 |
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Width
4.4mm
Height
1.15mm
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
0 °C
Typical Voltage Gain
106.02 dB
Maximum Operating Temperature
+70 °C
Product details
LMx39/LM2901 family Quad Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.