Texas Instruments LM78L05AIM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC

RS Stock No.: 824-6960PBrand: Texas InstrumentsManufacturers Part No.: LM78L05AIM/NOPB
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

54 mV

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

5mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

1.5mm

Length

4mm

Width

4mm

Product details

LM78 series Positive Voltage Regulators, Texas Instruments

Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and 500 mA (LM78Mxx). There is no need for external components although it is possible to adjust the voltage and current with external devices. The voltage regulators combine thermal shutdown, internal current limiting and output transistor safe-area compensation all in its own package.

Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.

Output current 1A: LM78xx Series
Output current 0.1A: LM78Lxx Series
Output current 0.5A: LM78Mxx Series
Range of fixed voltages
No external components required
Internal thermal overload/ Short circuit current limit protection
Output transistor safe area protection

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 72.50

€ 1.45 Each (Supplied in a Tube) (Exc. VAT)

€ 85.55

€ 1.711 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments LM78L05AIM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC
Select packaging type

€ 72.50

€ 1.45 Each (Supplied in a Tube) (Exc. VAT)

€ 85.55

€ 1.711 Each (Supplied in a Tube) (inc. VAT)

Texas Instruments LM78L05AIM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 90€ 1.45€ 14.50
100 - 240€ 1.32€ 13.20
250 - 490€ 1.23€ 12.30
500+€ 1.23€ 12.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

54 mV

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

5mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

1.5mm

Length

4mm

Width

4mm

Product details

LM78 series Positive Voltage Regulators, Texas Instruments

Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and 500 mA (LM78Mxx). There is no need for external components although it is possible to adjust the voltage and current with external devices. The voltage regulators combine thermal shutdown, internal current limiting and output transistor safe-area compensation all in its own package.

Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.

Output current 1A: LM78xx Series
Output current 0.1A: LM78Lxx Series
Output current 0.5A: LM78Mxx Series
Range of fixed voltages
No external components required
Internal thermal overload/ Short circuit current limit protection
Output transistor safe area protection

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more