E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 5-Pin SOT-23, LMV431AIM5/NOPB

RS Stock No.: 761-6359Brand: Texas InstrumentsManufacturers Part No.: LMV431AIM5/NOPB
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.24 - 30V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

1.215 V

Maximum Output Voltage

1.265 V

Pin Count

5

Dimensions

2.92 x 1.6 x 1.02mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Length

2.92mm

Maximum Operating Temperature

+85 °C

Height

1.02mm

Product details

Shunt Voltage Reference, Adjustable, LMV/TLV Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.60

€ 1.36 Each (In a Pack of 10) (Exc. VAT)

€ 16.05

€ 1.605 Each (In a Pack of 10) (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 5-Pin SOT-23, LMV431AIM5/NOPB
Select packaging type

€ 13.60

€ 1.36 Each (In a Pack of 10) (Exc. VAT)

€ 16.05

€ 1.605 Each (In a Pack of 10) (inc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 5-Pin SOT-23, LMV431AIM5/NOPB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.24 - 30V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

1.215 V

Maximum Output Voltage

1.265 V

Pin Count

5

Dimensions

2.92 x 1.6 x 1.02mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Length

2.92mm

Maximum Operating Temperature

+85 °C

Height

1.02mm

Product details

Shunt Voltage Reference, Adjustable, LMV/TLV Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more