Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
TO-220 (KC)
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
7
Typical Gain Bandwidth Product
7.5MHz
Rail to Rail
No
€ 11.76
€ 11.76 Each (Exc. VAT)
€ 13.88
€ 13.88 Each (inc. VAT)
Standard
1
€ 11.76
€ 11.76 Each (Exc. VAT)
€ 13.88
€ 13.88 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 11.76 |
5 - 9 | € 11.60 |
10 - 24 | € 11.48 |
25 - 49 | € 11.35 |
50+ | € 11.25 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
TO-220 (KC)
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
7
Typical Gain Bandwidth Product
7.5MHz
Rail to Rail
No