Texas Instruments, PTN78000WAH Step-Down Switching Regulator, 1-Channel 1.5A 5-Pin, DIP Module

RS Stock No.: 121-8927Brand: Texas InstrumentsManufacturers Part No.: PTN78000WAH
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Function

Buck Controller

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Package Type

DIP Module

Switching Regulator

Yes

Line Regulation

±10

Load Regulation

±10

Minimum Operating Temperature

-40 °C

Dimensions

18.92 x 12.57 x 8.25mm

Maximum Operating Temperature

+85 °C

Width

12.57mm

Height

8.25mm

Length

18.92mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,032.24

€ 36.29 Each (In a Tube of 56) (Exc. VAT)

€ 2,398.04

€ 42.822 Each (In a Tube of 56) (inc. VAT)

Texas Instruments, PTN78000WAH Step-Down Switching Regulator, 1-Channel 1.5A 5-Pin, DIP Module

€ 2,032.24

€ 36.29 Each (In a Tube of 56) (Exc. VAT)

€ 2,398.04

€ 42.822 Each (In a Tube of 56) (inc. VAT)

Texas Instruments, PTN78000WAH Step-Down Switching Regulator, 1-Channel 1.5A 5-Pin, DIP Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Function

Buck Controller

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Package Type

DIP Module

Switching Regulator

Yes

Line Regulation

±10

Load Regulation

±10

Minimum Operating Temperature

-40 °C

Dimensions

18.92 x 12.57 x 8.25mm

Maximum Operating Temperature

+85 °C

Width

12.57mm

Height

8.25mm

Length

18.92mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more