Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
3V
Package Type
SC-70
Reference Type
Fixed
Initial Accuracy
±0.15 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
5mA
Maximum Input Voltage
7.5 V
Pin Count
3
Line Regulation
50 ppm/V
Load Regulation
50 ppm/mA
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+125 °C
Length
2mm
Height
0.9mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Product details
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 18.75
€ 3.75 Each (In a Pack of 5) (Exc. VAT)
€ 22.13
€ 4.425 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 18.75
€ 3.75 Each (In a Pack of 5) (Exc. VAT)
€ 22.13
€ 4.425 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.75 | € 18.75 |
25 - 45 | € 3.63 | € 18.15 |
50 - 120 | € 3.31 | € 16.55 |
125 - 245 | € 3.03 | € 15.15 |
250+ | € 2.90 | € 14.50 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
3V
Package Type
SC-70
Reference Type
Fixed
Initial Accuracy
±0.15 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
5mA
Maximum Input Voltage
7.5 V
Pin Count
3
Line Regulation
50 ppm/V
Load Regulation
50 ppm/mA
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+125 °C
Length
2mm
Height
0.9mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Product details
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.