Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2
IC Type
CAN Transceiver IC
Power Down Mode
Silent
Maximum Supply Current
180 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
€ 283.50
€ 3.78 Each (In a Tube of 75) (Exc. VAT)
€ 334.53
€ 4.46 Each (In a Tube of 75) (inc. VAT)
75
€ 283.50
€ 3.78 Each (In a Tube of 75) (Exc. VAT)
€ 334.53
€ 4.46 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2
IC Type
CAN Transceiver IC
Power Down Mode
Silent
Maximum Supply Current
180 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.