Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Texas Instruments SN74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC

RS Stock No.: 663-1938Brand: Texas InstrumentsManufacturers Part No.: SN74HC14D
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Width

3.91mm

Length

8.65mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.30

€ 1.13 Each (In a Pack of 10) (Exc. VAT)

€ 13.33

€ 1.333 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
Select packaging type

€ 11.30

€ 1.13 Each (In a Pack of 10) (Exc. VAT)

€ 13.33

€ 1.333 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 1.13€ 11.30
50 - 90€ 1.13€ 11.30
100 - 240€ 1.13€ 11.30
250 - 490€ 1.10€ 11.00
500+€ 1.10€ 11.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Width

3.91mm

Length

8.65mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more