Texas Instruments SN74HC153N Multiplexer Dual 4:1, 16-Pin PDIP

RS Stock No.: 145-0067Brand: Texas InstrumentsManufacturers Part No.: SN74HC153N
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (Exc. VAT)

Texas Instruments SN74HC153N Multiplexer Dual 4:1, 16-Pin PDIP

P.O.A.

Each (In a Tube of 25) (Exc. VAT)

Texas Instruments SN74HC153N Multiplexer Dual 4:1, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in