Texas Instruments SN75176BP Line Transceiver, 8-Pin PDIP

RS Stock No.: 630-910Brand: Texas InstrumentsManufacturers Part No.: SN75176BP
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Width

6.35mm

PRICED TO CLEAR

Yes

Length

9.81mm

Maximum Operating Temperature

+70 °C

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments SN75176BP Bus Transceiver, 8-Pin DIP
€ 2.089Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN75176BP Line Transceiver, 8-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments SN75176BP Line Transceiver, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments SN75176BP Bus Transceiver, 8-Pin DIP
€ 2.089Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Width

6.35mm

PRICED TO CLEAR

Yes

Length

9.81mm

Maximum Operating Temperature

+70 °C

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments SN75176BP Bus Transceiver, 8-Pin DIP
€ 2.089Each (In a Pack of 10) (Exc. VAT)