Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
CDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
13V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Input Voltage Noise Density
18nV/√Hz
Length
10.16mm
Height
4.57mm
Width
7.11mm
Dimensions
10.16 x 7.11 x 4.57mm
Product details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
€ 57.44
€ 28.72 Each (In a Pack of 2) (Exc. VAT)
€ 67.78
€ 33.89 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 57.44
€ 28.72 Each (In a Pack of 2) (Exc. VAT)
€ 67.78
€ 33.89 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 28.72 | € 57.44 |
10 - 38 | € 26.26 | € 52.52 |
40 - 98 | € 25.16 | € 50.32 |
100 - 198 | € 24.05 | € 48.10 |
200+ | € 22.89 | € 45.78 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
CDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
13V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Input Voltage Noise Density
18nV/√Hz
Length
10.16mm
Height
4.57mm
Width
7.11mm
Dimensions
10.16 x 7.11 x 4.57mm
Product details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available