Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Voltage
30 V
Output Current
200 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
50ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback, Forward
Maximum Duty Cycle
97%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Current Control, TL28/TL38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
P.O.A.
Each (In a Tube of 50) (Exc. VAT)
50
P.O.A.
Each (In a Tube of 50) (Exc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Voltage
30 V
Output Current
200 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
50ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback, Forward
Maximum Duty Cycle
97%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Current Control, TL28/TL38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.