Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-23, TL432AIDBVR

RS Stock No.: 162-6748Brand: Texas InstrumentsManufacturers Part No.: TL432AIDBVR
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Output Voltage

36 V

Pin Count

5

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+85 °C

Height

1.3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Length

3.05mm

Country of Origin

Malaysia

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (Exc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-23, TL432AIDBVR

P.O.A.

Each (On a Reel of 3000) (Exc. VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-23, TL432AIDBVR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Output Voltage

36 V

Pin Count

5

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+85 °C

Height

1.3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Length

3.05mm

Country of Origin

Malaysia

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in