Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
2.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Typical Input Voltage Noise Density
39nV/√Hz
Length
4.9mm
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Width
3.91mm
Country of Origin
Malaysia
Product details
Low Voltage CMOS Op Amps, LMV/TLV Series
€ 196.50
€ 2.62 Each (In a Tube of 75) (Exc. VAT)
€ 231.87
€ 3.092 Each (In a Tube of 75) (inc. VAT)
75
€ 196.50
€ 2.62 Each (In a Tube of 75) (Exc. VAT)
€ 231.87
€ 3.092 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
2.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Typical Input Voltage Noise Density
39nV/√Hz
Length
4.9mm
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Width
3.91mm
Country of Origin
Malaysia
Product details