Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
1.2A
Maximum Input Voltage
18 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
1200 kHz
Switching Regulator
Yes
Efficiency
93%
Dimensions
2 x 2 x 0.75mm
Maximum Output Voltage
38 V
Height
0.75mm
Minimum Input Voltage
3 V
Maximum Operating Temperature
+85 °C
Length
2mm
Width
2mm
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 3.34
€ 3.34 Each (Exc. VAT)
€ 3.94
€ 3.94 Each (inc. VAT)
Standard
1
€ 3.34
€ 3.34 Each (Exc. VAT)
€ 3.94
€ 3.94 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
1.2A
Maximum Input Voltage
18 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
1200 kHz
Switching Regulator
Yes
Efficiency
93%
Dimensions
2 x 2 x 0.75mm
Maximum Output Voltage
38 V
Height
0.75mm
Minimum Input Voltage
3 V
Maximum Operating Temperature
+85 °C
Length
2mm
Width
2mm
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.