Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Width
3.91mm
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Length
9.9mm
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
P.O.A.
Each (On a Reel of 2500) (Exc. VAT)
2500
P.O.A.
Each (On a Reel of 2500) (Exc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Width
3.91mm
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Length
9.9mm
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.