THK HSR30-520L(GK) Series, HSR30-520L(GK), Linear Guide Rail 30mm width 520mm Length

RS Stock No.: 211-5246Brand: THKManufacturers Part No.: HSR30-520L(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

30mm

Rail Length

520mm

Manufacturer Series

HSR30-520L(GK)

Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

€ 335.43

€ 335.43 Each (Exc. VAT)

€ 395.81

€ 395.81 Each (inc. VAT)

THK HSR30-520L(GK) Series, HSR30-520L(GK), Linear Guide Rail 30mm width 520mm Length

€ 335.43

€ 335.43 Each (Exc. VAT)

€ 395.81

€ 395.81 Each (inc. VAT)

THK HSR30-520L(GK) Series, HSR30-520L(GK), Linear Guide Rail 30mm width 520mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 335.43
5 - 9€ 326.95
10+€ 324.99

Technical Document

Specifications

Brand

THK

Rail Width

30mm

Rail Length

520mm

Manufacturer Series

HSR30-520L(GK)

Material

Steel

Country of Origin

France