THK SR20-220L(GK) Series, SR20-220L(GK), Linear Guide Rail 20mm width 220mm Length

RS Stock No.: 211-5267Brand: THKManufacturers Part No.: SR20-220L(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

220mm

Manufacturer Series

SR20-220L(GK)

Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

€ 93.06

€ 93.06 Each (Exc. VAT)

€ 109.81

€ 109.81 Each (inc. VAT)

THK SR20-220L(GK) Series, SR20-220L(GK), Linear Guide Rail 20mm width 220mm Length

€ 93.06

€ 93.06 Each (Exc. VAT)

€ 109.81

€ 109.81 Each (inc. VAT)

THK SR20-220L(GK) Series, SR20-220L(GK), Linear Guide Rail 20mm width 220mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 93.06
5 - 9€ 90.70
10+€ 90.16

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

220mm

Manufacturer Series

SR20-220L(GK)

Material

Steel

Country of Origin

France