Thomas & Betts Bronze Silver Cable Sleeve, 3.86mm Diameter, 7.9mm Length, GSB128NP Series

RS Stock No.: 253-1399Brand: Thomas & BettsManufacturers Part No.: 7TAI029670R0094
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

3.86mm

Colour

Silver

Material

Bronze

Sleeve Length

7.9mm

Braided

No

Expandable

No

Series

GSB128NP

Country of Origin

United States

Stock information temporarily unavailable.

€ 3,220.00

€ 3.22 Each (In a Pack of 1000) (Exc. VAT)

€ 3,799.60

€ 3.80 Each (In a Pack of 1000) (inc. VAT)

Thomas & Betts Bronze Silver Cable Sleeve, 3.86mm Diameter, 7.9mm Length, GSB128NP Series

€ 3,220.00

€ 3.22 Each (In a Pack of 1000) (Exc. VAT)

€ 3,799.60

€ 3.80 Each (In a Pack of 1000) (inc. VAT)

Thomas & Betts Bronze Silver Cable Sleeve, 3.86mm Diameter, 7.9mm Length, GSB128NP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

3.86mm

Colour

Silver

Material

Bronze

Sleeve Length

7.9mm

Braided

No

Expandable

No

Series

GSB128NP

Country of Origin

United States