Technical Document
Specifications
Brand
Thomas & BettsLength
92mm
Width
2.3 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
176.4N
Series
Ty-Rap
Maximum Bundle Diameter
16mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Thomas & BettsLength
92mm
Width
2.3 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
176.4N
Series
Ty-Rap
Maximum Bundle Diameter
16mm