Timken 32009X 45mm I.D Taper Metric Roller Bearing, 75mm O.D

RS Stock No.: 193-1014Brand: TimkenManufacturers Part No.: 32009X
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

Timken

Inside Diameter

45mm

Outside Diameter

75mm

Roller Bearing Type

Taper

Race Width

20mm

Bore Type

Tapered

Static Load Rating

84300N

Number of Rows

1

Dynamic Load Rating

13700 (Thrust 90 Million Revolution) N, 20400 (Radial 90 Million Revolution) N, 78700 (Radial 1 Million Revolution) N

Country of Origin

Poland

Stock information temporarily unavailable.

€ 57.82

€ 57.82 Each (Exc. VAT)

€ 68.23

€ 68.23 Each (inc. VAT)

Timken 32009X 45mm I.D Taper Metric Roller Bearing, 75mm O.D

€ 57.82

€ 57.82 Each (Exc. VAT)

€ 68.23

€ 68.23 Each (inc. VAT)

Timken 32009X 45mm I.D Taper Metric Roller Bearing, 75mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 57.82
5 - 9€ 55.26
10 - 24€ 54.92
25+€ 54.57

Technical Document

Specifications

Brand

Timken

Inside Diameter

45mm

Outside Diameter

75mm

Roller Bearing Type

Taper

Race Width

20mm

Bore Type

Tapered

Static Load Rating

84300N

Number of Rows

1

Dynamic Load Rating

13700 (Thrust 90 Million Revolution) N, 20400 (Radial 90 Million Revolution) N, 78700 (Radial 1 Million Revolution) N

Country of Origin

Poland