Timken 33287/33462 73.02mm I.D Taper Roller Bearing, 117.47mm O.D

RS Stock No.: 134-7488Brand: TimkenManufacturers Part No.: 33287/33462
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

Timken

Inside Diameter

73.02mm

Outside Diameter

117.47mm

Roller Bearing Type

Taper

Race Width

23.81mm

Bore Type

Parallel

Material

Metal

Static Load Rating

197000N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

138000 (1 Million Radial) N, 26800 (90 Million Thrust) N, 35900 (90 Million Radial) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken

Stock information temporarily unavailable.

€ 230.01

€ 230.01 Each (Exc. VAT)

€ 271.41

€ 271.41 Each (inc. VAT)

Timken 33287/33462 73.02mm I.D Taper Roller Bearing, 117.47mm O.D

€ 230.01

€ 230.01 Each (Exc. VAT)

€ 271.41

€ 271.41 Each (inc. VAT)

Timken 33287/33462 73.02mm I.D Taper Roller Bearing, 117.47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Timken

Inside Diameter

73.02mm

Outside Diameter

117.47mm

Roller Bearing Type

Taper

Race Width

23.81mm

Bore Type

Parallel

Material

Metal

Static Load Rating

197000N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

138000 (1 Million Radial) N, 26800 (90 Million Thrust) N, 35900 (90 Million Radial) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken