HSS ground flute drill box,3/16in dia

RS Stock No.: 434-6798Brand: Tom Carrington & SonManufacturers Part No.: LD/175
View all in Drill Bits

Technical Document

Specifications

Drill Bit Type

Jobber Drill

Diameter

3/16in

Material

HSS

Overall Length

86 mm

Product details

Popular Size Imperial Drill in Drum

You may be interested in
Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall
€ 6.207Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

HSS ground flute drill box,3/16in dia

P.O.A.

HSS ground flute drill box,3/16in dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall
€ 6.207Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Drill Bit Type

Jobber Drill

Diameter

3/16in

Material

HSS

Overall Length

86 mm

Product details

Popular Size Imperial Drill in Drum

You may be interested in
Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall
€ 6.207Each (In a Pack of 10) (Exc. VAT)