Tork Matic Rolled White Paper Towel, 190 x 190mm, 2-Ply, 625 Sheets

RS Stock No.: 136-9571Brand: TorkManufacturers Part No.: 290067
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

190 x 190mm

Number of Ply

2

Number of Sheets

625

Trade Name

Matic

Sheet Width

210mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Germany

Product details

Tork Matic Advanced Soft Hand Towel Roll, Advanced

Ideal for frequent use and when you want to pamper your guests' hands. Even if your washroom has a high frequency use, your guests can dry their hands gently and thoroughly with this towel paper. The advanced quality soft paper towel in white also impresses with its attractive look and embossing. Only low maintenance is necessary.

Advantages at a glance

  • Ideal for frequent use
  • Tear resistant
  • Thorough and gentle on the hands
  • Decorative, grey embossing for a good optical impression
  • Tork Easy Handling - packaging is easy to open, fold and transport
  • FSC certified
  • EU Ecolabel as proof of lower environmental impact than comparable products
  • Food Safety Label guarantees safe, short-term contact with food

These paper hand towels offer a high level of comfort when drying your hands: white roll towels with grey embossing, suitable for Tork H1 roll dispensers. The soft, tear-resistant paper towels dry the hands thoroughly and efficiently at the same time. The Food Safety Label guarantees safe, short-term contact with food. Ideal for washrooms with frequent use.

Compatibility

Suitable for Tork Matic dispenser for roll towels. The Tork Matic dispensers offer efficiency, comfort and are visually pleasing. They are designed for washrooms with high visitor frequency.

Tork Matic Hand Towel Roll Dispenser H1 (White) 551000 - 1369657


Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Stainless steel) 460001

Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Black) 551108 - 2028518

Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (White) 551100 - 2028517

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

€ 287.44

€ 287.44 1 Box of 6 (Exc. VAT)

€ 339.18

€ 339.18 1 Box of 6 (inc. VAT)

Tork Matic Rolled White Paper Towel, 190 x 190mm, 2-Ply, 625 Sheets

€ 287.44

€ 287.44 1 Box of 6 (Exc. VAT)

€ 339.18

€ 339.18 1 Box of 6 (inc. VAT)

Tork Matic Rolled White Paper Towel, 190 x 190mm, 2-Ply, 625 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

190 x 190mm

Number of Ply

2

Number of Sheets

625

Trade Name

Matic

Sheet Width

210mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Germany

Product details

Tork Matic Advanced Soft Hand Towel Roll, Advanced

Ideal for frequent use and when you want to pamper your guests' hands. Even if your washroom has a high frequency use, your guests can dry their hands gently and thoroughly with this towel paper. The advanced quality soft paper towel in white also impresses with its attractive look and embossing. Only low maintenance is necessary.

Advantages at a glance

  • Ideal for frequent use
  • Tear resistant
  • Thorough and gentle on the hands
  • Decorative, grey embossing for a good optical impression
  • Tork Easy Handling - packaging is easy to open, fold and transport
  • FSC certified
  • EU Ecolabel as proof of lower environmental impact than comparable products
  • Food Safety Label guarantees safe, short-term contact with food

These paper hand towels offer a high level of comfort when drying your hands: white roll towels with grey embossing, suitable for Tork H1 roll dispensers. The soft, tear-resistant paper towels dry the hands thoroughly and efficiently at the same time. The Food Safety Label guarantees safe, short-term contact with food. Ideal for washrooms with frequent use.

Compatibility

Suitable for Tork Matic dispenser for roll towels. The Tork Matic dispensers offer efficiency, comfort and are visually pleasing. They are designed for washrooms with high visitor frequency.

Tork Matic Hand Towel Roll Dispenser H1 (White) 551000 - 1369657


Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Stainless steel) 460001

Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Black) 551108 - 2028518

Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (White) 551100 - 2028517

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products