E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba, TLP2108(F) DC Input IC Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 695-6195Brand: ToshibaManufacturers Part No.: TLP2108(F)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

IC

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

10 mA

Isolation Voltage

2500 V ac

Typical Fall Time

30ns

Series

TLP

Country of Origin

Japan

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba

Stock information temporarily unavailable.

€ 6.30

€ 6.30 Each (Exc. VAT)

€ 7.43

€ 7.43 Each (inc. VAT)

Toshiba, TLP2108(F) DC Input IC Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

€ 6.30

€ 6.30 Each (Exc. VAT)

€ 7.43

€ 7.43 Each (inc. VAT)

Toshiba, TLP2108(F) DC Input IC Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

IC

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

10 mA

Isolation Voltage

2500 V ac

Typical Fall Time

30ns

Series

TLP

Country of Origin

Japan

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba