Toshiba, TLP2358(E(T DC Input Photodetector Output Optocoupler, Surface Mount, 5-Pin SOIC

RS Stock No.: 769-0278Brand: ToshibaManufacturers Part No.: TLP2358(E(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.015µs

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

0.012µs

Series

TLP

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba

Stock information temporarily unavailable.

€ 9.30

€ 1.86 Each (In a Pack of 5) (Exc. VAT)

€ 10.97

€ 2.195 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP2358(E(T DC Input Photodetector Output Optocoupler, Surface Mount, 5-Pin SOIC
Select packaging type

€ 9.30

€ 1.86 Each (In a Pack of 5) (Exc. VAT)

€ 10.97

€ 2.195 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP2358(E(T DC Input Photodetector Output Optocoupler, Surface Mount, 5-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 1.86€ 9.30
50 - 120€ 1.73€ 8.65
125 - 245€ 1.61€ 8.05
250 - 495€ 1.51€ 7.55
500+€ 1.48€ 7.40

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.015µs

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

0.012µs

Series

TLP

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba