E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TMDC 10 DC-DC Converter, 12V dc/ 833mA Output, 18 → 75 V dc Input, 10W, Chassis Mount, +93°C Max Temp

RS Stock No.: 187-4642Brand: TRACOPOWERManufacturers Part No.: TMDC 10-4812
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

833mA

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

3kV dc

Length

34mm

Width

22mm

Depth

79mm

Series

TMDC 10

Load Regulation

0.5%

Standards Met

EN 55022, EN 62368-1, UL 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

86%

Maximum Temperature

+93°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 85.34

€ 85.34 Each (Exc. VAT)

€ 100.70

€ 100.70 Each (inc. VAT)

TRACOPOWER TMDC 10 DC-DC Converter, 12V dc/ 833mA Output, 18 → 75 V dc Input, 10W, Chassis Mount, +93°C Max Temp

€ 85.34

€ 85.34 Each (Exc. VAT)

€ 100.70

€ 100.70 Each (inc. VAT)

TRACOPOWER TMDC 10 DC-DC Converter, 12V dc/ 833mA Output, 18 → 75 V dc Input, 10W, Chassis Mount, +93°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 85.34
5 - 9€ 84.05
10 - 24€ 82.72
25 - 49€ 80.36
50+€ 77.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

833mA

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

3kV dc

Length

34mm

Width

22mm

Depth

79mm

Series

TMDC 10

Load Regulation

0.5%

Standards Met

EN 55022, EN 62368-1, UL 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

86%

Maximum Temperature

+93°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more