Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
420mA
Power Rating
5W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
50.8mm
Width
50.8mm
Depth
20mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
100g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMPS 05-112, 12V dc, 540mA, 5W, 1 Output, 85 → 264V ac Input VoltageBrand: TRACOPOWER
€ 40.10Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05112, 12V dc, 420mA, 5W, 1 Output, 100 → 375 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05112, 12V dc, 420mA, 5W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER Switching Power Supply, TMPS 05-112, 12V dc, 540mA, 5W, 1 Output, 85 → 264V ac Input VoltageBrand: TRACOPOWER
€ 40.10Each (Exc. VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
420mA
Power Rating
5W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
50.8mm
Width
50.8mm
Depth
20mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
100g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMPS 05-112, 12V dc, 540mA, 5W, 1 Output, 85 → 264V ac Input VoltageBrand: TRACOPOWER
€ 40.10Each (Exc. VAT)