Transcend MTS420S M.2 120 GB Internal SSD
RS Stock No.: 187-1670Brand: TranscendManufacturers Part No.: TS120GMTS420SDistrelec Article No.: 30226567

Technical Document
Specifications
Brand
TranscendModel
MTS420S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Interface
SATA III
Capacity
120 GB
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 50.44
€ 50.44 Each (Exc. VAT)
€ 59.52
€ 59.52 Each (inc. VAT)
Transcend MTS420S M.2 120 GB Internal SSD
1
€ 50.44
€ 50.44 Each (Exc. VAT)
€ 59.52
€ 59.52 Each (inc. VAT)
Transcend MTS420S M.2 120 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
MTS420S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Interface
SATA III
Capacity
120 GB
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China