Treston 2 Drawer Unit, 220mm x 300mm x 454mm, White

RS Stock No.: 135-7252Brand: TrestonManufacturers Part No.: 859340-49
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Treston

Drawers

2

Height

220mm

Width

300mm

Depth

454mm

Drawer Material

Steel

Tilt Drawers

No

Colour

White

Wall Mounted

No

Country of Origin

Finland

Product details

Under Bench Drawer Unit

Bench drawer unit designed for mounting under your work top, providing practical and accessible storage under your work bench. This efficient space saving drawers can easily be attached to each other should you need to increase the amount of drawers needed. With a load capacity of 10 kg per drawer and key lock to protect the contents, making these units practical and ideal for security.

Features and Benefits

• Lockable Drawers
• Easy to fit and can be attached to other drawer units
• Robust space saving design
• Load Capacity 10 kg per drawer

Drawer Unit

You may be interested in
Stock information temporarily unavailable.

€ 608.72

€ 608.72 Each (Exc. VAT)

€ 718.29

€ 718.29 Each (inc. VAT)

Treston 2 Drawer Unit, 220mm x 300mm x 454mm, White

€ 608.72

€ 608.72 Each (Exc. VAT)

€ 718.29

€ 718.29 Each (inc. VAT)

Treston 2 Drawer Unit, 220mm x 300mm x 454mm, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Treston

Drawers

2

Height

220mm

Width

300mm

Depth

454mm

Drawer Material

Steel

Tilt Drawers

No

Colour

White

Wall Mounted

No

Country of Origin

Finland

Product details

Under Bench Drawer Unit

Bench drawer unit designed for mounting under your work top, providing practical and accessible storage under your work bench. This efficient space saving drawers can easily be attached to each other should you need to increase the amount of drawers needed. With a load capacity of 10 kg per drawer and key lock to protect the contents, making these units practical and ideal for security.

Features and Benefits

• Lockable Drawers
• Easy to fit and can be attached to other drawer units
• Robust space saving design
• Load Capacity 10 kg per drawer

Drawer Unit

You may be interested in