TRICOFLEX TRICOCLAIR AL PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m

RS Stock No.: 230-9344Brand: TRICOFLEXManufacturers Part No.: 050117
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

EU Food

Series

Tricoclair AL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Flexible

Yes

Bend Radius

74mm

Inner Material

PVC

Food Grade

Yes

Peristaltic Pump Compatible

No

Reinforced

Yes

Outer Material

PVC

Country of Origin

France

Stock information temporarily unavailable.

€ 114.75

€ 114.75 Each (Exc. VAT)

€ 135.41

€ 135.41 Each (inc. VAT)

TRICOFLEX TRICOCLAIR AL PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m

€ 114.75

€ 114.75 Each (Exc. VAT)

€ 135.41

€ 135.41 Each (inc. VAT)

TRICOFLEX TRICOCLAIR AL PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

EU Food

Series

Tricoclair AL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Flexible

Yes

Bend Radius

74mm

Inner Material

PVC

Food Grade

Yes

Peristaltic Pump Compatible

No

Reinforced

Yes

Outer Material

PVC

Country of Origin

France