True TU1 Knife Folding Knife, 102g

RS Stock No.: 626-064Brand: TrueManufacturers Part No.: TU180K
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

True

Knife Type

Folding knife

Blade Material

Stainless Steel

Features

Bottle Opener

Tool Type

Knife

Handle Material

Anodised Aluminium

Overall Length

85 mm

Blade Type

Knife

Series

TU1

Weight

102g

Country of Origin

China

€ 31.65

€ 31.65 Each (Exc. VAT)

€ 37.35

€ 37.35 Each (inc. VAT)

True TU1 Knife Folding Knife, 102g

€ 31.65

€ 31.65 Each (Exc. VAT)

€ 37.35

€ 37.35 Each (inc. VAT)

True TU1 Knife Folding Knife, 102g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

True

Knife Type

Folding knife

Blade Material

Stainless Steel

Features

Bottle Opener

Tool Type

Knife

Handle Material

Anodised Aluminium

Overall Length

85 mm

Blade Type

Knife

Series

TU1

Weight

102g

Country of Origin

China