Tsubaki 80-2 Duplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

RS Stock No.: 184-5733Brand: TsubakiManufacturers Part No.: RS80-2
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

80-2

Pitch

25.4mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

24.1mm

Roller Diameter

15.88mm

Chain Width

15.88mm

Overall Width

64.8mm

Standard

American

Weight

5.3kg/m

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,168.38

€ 1,168.38 Each (Exc. VAT)

€ 1,378.69

€ 1,378.69 Each (inc. VAT)

Tsubaki 80-2 Duplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

€ 1,168.38

€ 1,168.38 Each (Exc. VAT)

€ 1,378.69

€ 1,378.69 Each (inc. VAT)

Tsubaki 80-2 Duplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tsubaki

Chain Type

80-2

Pitch

25.4mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

24.1mm

Roller Diameter

15.88mm

Chain Width

15.88mm

Overall Width

64.8mm

Standard

American

Weight

5.3kg/m

Country of Origin

Japan