Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 →

RS Stock No.: 837-5857Brand: TurckManufacturers Part No.: NI15-S30-AZ3X 7M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

7m

Connection Type

Pre-Cabled

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

PBT, Plastic

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA, 400 mA

Switching Frequency

20 Hz

Series

NI 15

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

NI 15 Series

The Professional Turck Banner NI 15 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

€ 545.07

€ 545.07 Each (Exc. VAT)

€ 643.18

€ 643.18 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 →

€ 545.07

€ 545.07 Each (Exc. VAT)

€ 643.18

€ 643.18 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

7m

Connection Type

Pre-Cabled

Supply Voltage

10 → 300 V dc, 20 → 250 V ac

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

PBT, Plastic

Maximum dc Voltage

300V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

300 mA, 400 mA

Switching Frequency

20 Hz

Series

NI 15

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

NI 15 Series

The Professional Turck Banner NI 15 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.