Unigloves GP0*** Pink Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

RS Stock No.: 264-6965Brand: UniglovesManufacturers Part No.: GP0054
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

L

Glove Material

Nitrile

Colour

Pink

Glove Type

Chemical Resistant, Medical

European Safety Standard

EN374, EN455

Powdered

Powder-Free

Number of Gloves

100

Range

GP0***

Food Safe

Yes

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 12.93

€ 12.93 1 Box of 100 (Exc. VAT)

€ 15.26

€ 15.26 1 Box of 100 (inc. VAT)

Unigloves GP0*** Pink Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

€ 12.93

€ 12.93 1 Box of 100 (Exc. VAT)

€ 15.26

€ 15.26 1 Box of 100 (inc. VAT)

Unigloves GP0*** Pink Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

L

Glove Material

Nitrile

Colour

Pink

Glove Type

Chemical Resistant, Medical

European Safety Standard

EN374, EN455

Powdered

Powder-Free

Number of Gloves

100

Range

GP0***

Food Safe

Yes

Country of Origin

Malaysia